
AWVS004040183R3M00 | |
|---|---|
DigiKey Part Number | 553-AWVS004040183R3M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVS004040183R3M00 |
Description | FIXED IND 3.3UH 1.8A 70 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.8 A 70mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.9A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18695 € | 149,56 € |
| Unit Price without VAT: | 0,18695 € |
|---|---|
| Unit Price with VAT: | 0,22247 € |

