
AWVI00322522330KH0 | |
|---|---|
DigiKey Part Number | 553-AWVI00322522330KH0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVI00322522330KH0 |
Description | FIXED IND 33UH 280MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 280 mA 1.4Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18094 € | 180,94 € |
| Unit Price without VAT: | 0,18094 € |
|---|---|
| Unit Price with VAT: | 0,21532 € |

