
AWVH00252012330M00 | |
|---|---|
DigiKey Part Number | 553-AWVH00252012330M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVH00252012330M00 |
Description | FIXED IND 33UH 340MA 1.55 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 340 mA 1.55Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.55Ohm |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.049" (1.25mm) |
Current - Saturation (Isat) 380mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12696 € | 253,92 € |
| Unit Price without VAT: | 0,12696 € |
|---|---|
| Unit Price with VAT: | 0,15108 € |

