2.2 µH Shielded Inductor 2.7 A 47mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWVF004040182R2M00

DigiKey Part Number
553-AWVF004040182R2M00TR-ND - Tape & Reel (TR)
553-AWVF004040182R2M00CT-ND - Cut Tape (CT)
553-AWVF004040182R2M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWVF004040182R2M00
Description
FIXED IND 2.2UH 2.7A 47 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2.7 A 47mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
47mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
3A
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,26900 €2,69 €
1000,22150 €22,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,18563 €148,50 €
1.6000,17503 €280,05 €
2.4000,16910 €405,84 €
4.0000,16195 €647,80 €
5.6000,15740 €881,44 €
8.0000,15272 €1.221,76 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €