


AWVF00404015220M00 | |
|---|---|
DigiKey Part Number | 553-AWVF00404015220M00TR-ND - Tape & Reel (TR) 553-AWVF00404015220M00CT-ND - Cut Tape (CT) 553-AWVF00404015220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVF00404015220M00 |
Description | FIXED IND 22UH 850MA 400 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 850 mA 400mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 720mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,21970 € | 21,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18070 € | 180,70 € |
| 2.000 | 0,17038 € | 340,76 € |
| 3.000 | 0,16462 € | 493,86 € |
| 5.000 | 0,15765 € | 788,25 € |
| 7.000 | 0,15323 € | 1.072,61 € |
| 10.000 | 0,14868 € | 1.486,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

