6.8 µH Shielded Inductor 1.3 A 235mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWVF003030156R8M00

DigiKey Part Number
553-AWVF003030156R8M00TR-ND - Tape & Reel (TR)
553-AWVF003030156R8M00CT-ND - Cut Tape (CT)
553-AWVF003030156R8M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWVF003030156R8M00
Description
FIXED IND 6.8UH 1.3A 235 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 1.3 A 235mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.34A
Shielding
Shielded
DC Resistance (DCR)
235mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20300 €2,03 €
1000,16700 €16,70 €
1.0000,13731 €137,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12947 €258,94 €
4.0000,12208 €488,32 €
6.0000,11796 €707,76 €
10.0000,11297 €1.129,70 €
14.0000,10980 €1.537,20 €
20.0000,10654 €2.130,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €