
AWVF003030126R8M00 | |
|---|---|
DigiKey Part Number | 553-AWVF003030126R8M00TR-ND - Tape & Reel (TR) 553-AWVF003030126R8M00CT-ND - Cut Tape (CT) 553-AWVF003030126R8M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVF003030126R8M00 |
Description | FIXED IND 6.8UH 1.3A 250 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.3 A 250mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 250mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.32A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,16620 € | 16,62 € |
| 1.000 | 0,13669 € | 136,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12888 € | 257,76 € |
| 4.000 | 0,12153 € | 486,12 € |
| 6.000 | 0,11742 € | 704,52 € |
| 10.000 | 0,11245 € | 1.124,50 € |
| 14.000 | 0,10930 € | 1.530,20 € |
| 20.000 | 0,10605 € | 2.121,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

