
AWVF002520123R3M00 | |
|---|---|
DigiKey Part Number | 553-AWVF002520123R3M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVF002520123R3M00 |
Description | FIXED IND 3.3UH 1.5A 130 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.5 A 130mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 1.45A | Height - Seated (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12696 € | 253,92 € |
| Unit Price without VAT: | 0,12696 € |
|---|---|
| Unit Price with VAT: | 0,15108 € |

