
AWVF002520122R2M00 | |
|---|---|
DigiKey Part Number | 553-AWVF002520122R2M00TR-ND - Tape & Reel (TR) 553-AWVF002520122R2M00CT-ND - Cut Tape (CT) 553-AWVF002520122R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVF002520122R2M00 |
Description | FIXED IND 2.2UH 1.8A 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.8 A 80mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,16700 € | 16,70 € |
| 1.000 | 0,13731 € | 137,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12947 € | 258,94 € |
| 4.000 | 0,12208 € | 488,32 € |
| 6.000 | 0,11796 € | 707,76 € |
| 10.000 | 0,11297 € | 1.129,70 € |
| 14.000 | 0,10980 € | 1.537,20 € |
| 20.000 | 0,10654 € | 2.130,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

