


AWVF00252012100M00 | |
|---|---|
DigiKey Part Number | 553-AWVF00252012100M00TR-ND - Tape & Reel (TR) 553-AWVF00252012100M00CT-ND - Cut Tape (CT) 553-AWVF00252012100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVF00252012100M00 |
Description | FIXED IND 10UH 700MA 385 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 700 mA 385mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 385mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.049" (1.25mm) |
Current - Saturation (Isat) 880mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,17070 € | 17,07 € |
| 1.000 | 0,14040 € | 140,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13238 € | 264,76 € |
| 4.000 | 0,12483 € | 499,32 € |
| 6.000 | 0,12061 € | 723,66 € |
| 10.000 | 0,11551 € | 1.155,10 € |
| 14.000 | 0,11227 € | 1.571,78 € |
| 20.000 | 0,10894 € | 2.178,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

