
AWVC005050408R2T00 | |
|---|---|
DigiKey Part Number | 553-AWVC005050408R2T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVC005050408R2T00 |
Description | FIXED IND 8.2UH 2.1A 65 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 2.1 A 65mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2020 (5050 Metric) |
Tolerance ±30% | Supplier Device Package 2020 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 2.9A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18658 € | 279,87 € |
| Unit Price without VAT: | 0,18658 € |
|---|---|
| Unit Price with VAT: | 0,22203 € |

