1 µH Shielded Inductor 1.6 A 83mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWVC002016121R0M00

DigiKey Part Number
553-AWVC002016121R0M00TR-ND - Tape & Reel (TR)
553-AWVC002016121R0M00CT-ND - Cut Tape (CT)
553-AWVC002016121R0M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWVC002016121R0M00
Description
FIXED IND 1UH 1.6A 83 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 1.6 A 83mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
83mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±20%
Supplier Device Package
0806
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
1.7A
Height - Seated (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20100 €2,01 €
1000,16490 €16,49 €
1.0000,13560 €135,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12786 €255,72 €
4.0000,12056 €482,24 €
6.0000,11649 €698,94 €
10.0000,11156 €1.115,60 €
14.0000,10843 €1.518,02 €
20.0000,10521 €2.104,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €