
AWVC00201610R24T00 | |
|---|---|
DigiKey Part Number | 553-AWVC00201610R24T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVC00201610R24T00 |
Description | FIXED IND 240NH 2.7A 26 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Inductor 2.7 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±30% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12797 € | 255,94 € |
| Unit Price without VAT: | 0,12797 € |
|---|---|
| Unit Price with VAT: | 0,15228 € |

