
AWHP00161008R36H00 | |
|---|---|
DigiKey Part Number | 553-AWHP00161008R36H00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWHP00161008R36H00 |
Description | FIXED IND 360NH 170MA 4 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Drum Core, Wirewound Inductor 170 mA 4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | 47 @ 250MHz | |
Frequency - Self Resonant | 930MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14056 € | 562,24 € |
| Unit Price without VAT: | 0,14056 € |
|---|---|
| Unit Price with VAT: | 0,16727 € |

