
AWHP00161008R30J00 | |
|---|---|
DigiKey Part Number | 553-AWHP00161008R30J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWHP00161008R30J00 |
Description | FIXED IND 300NH 220MA 2.8 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Drum Core, Wirewound Inductor 220 mA 2.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 47 @ 250MHz |
Series | Frequency - Self Resonant 990MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13992 € | 559,68 € |
| Unit Price without VAT: | 0,13992 € |
|---|---|
| Unit Price with VAT: | 0,16650 € |

