
AWHP0011070616NH00 | |
|---|---|
DigiKey Part Number | 553-AWHP0011070616NH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWHP0011070616NH00 |
Description | FIXED IND 16NH 850MA 150 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Drum Core, Wirewound Inductor 850 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 3.7GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±3% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.043" L x 0.028" W (1.10mm x 0.70mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07802 € | 312,08 € |
| Unit Price without VAT: | 0,07802 € |
|---|---|
| Unit Price with VAT: | 0,09284 € |

