
AWCU00453226223TT2 | |
|---|---|
DigiKey Part Number | 553-AWCU00453226223TT2TR-ND - Tape & Reel (TR) 553-AWCU00453226223TT2CT-ND - Cut Tape (CT) 553-AWCU00453226223TT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00453226223TT2 |
Description | CMC 22UH 200MA 2LN 1.2 KOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH 2 Line Common Mode Choke Surface Mount 1.2 kOhms 200mA DCR 1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 1.2 kOhms @ 10 MHz | Height (Max) 0.110" (2.80mm) |
Inductance @ Frequency 22 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,74120 € | 18,53 € |
| 50 | 0,69880 € | 34,94 € |
| 100 | 0,65890 € | 65,89 € |
| 250 | 0,60956 € | 152,39 € |
| 500 | 0,57474 € | 287,37 € |
| 1.000 | 0,54196 € | 541,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41969 € | 1.049,22 € |
| 5.000 | 0,39582 € | 1.979,10 € |
| 7.500 | 0,38251 € | 2.868,83 € |
| 12.500 | 0,36639 € | 4.579,88 € |
| 17.500 | 0,36024 € | 6.304,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

