11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 250mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCU00453226113TT2

DigiKey Part Number
553-AWCU00453226113TT2TR-ND - Tape & Reel (TR)
553-AWCU00453226113TT2CT-ND - Cut Tape (CT)
553-AWCU00453226113TT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWCU00453226113TT2
Description
CMC 11UH 250MA 2LN 600 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 250mA DCR 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
600mOhm
Manufacturer
Pulse Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-50°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Impedance @ Frequency
600 Ohms @ 10 MHz
Height (Max)
0.110" (2.80mm)
Inductance @ Frequency
11 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,79500 €7,95 €
250,73520 €18,38 €
500,69340 €34,67 €
1000,65370 €65,37 €
2500,60472 €151,18 €
5000,57018 €285,09 €
1.0000,53766 €537,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49756 €1.243,90 €
5.0000,46927 €2.346,35 €
7.5000,45349 €3.401,18 €
12.5000,43557 €5.444,62 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €