
AWCU00453226110XG0 | |
|---|---|
DigiKey Part Number | 553-AWCU00453226110XG0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCU00453226110XG0 |
Description | CMC 11UH 360MA 2LN 670OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 670 Ohms @ 10 MHz 360mA DCR 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 360mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 670 Ohms @ 10 MHz | Height (Max) 0.110" (2.80mm) |
Inductance @ Frequency 11 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60646 € | 1.516,15 € |
| Unit Price without VAT: | 0,60646 € |
|---|---|
| Unit Price with VAT: | 0,72169 € |

