
AWCU00332523101XMF | |
|---|---|
DigiKey Part Number | 553-AWCU00332523101XMFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCU00332523101XMF |
Description | CMC 100UH 115MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 115mA DCR 2.2Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.2Ohm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 115mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40173 € | 602,59 € |
| Unit Price without VAT: | 0,40173 € |
|---|---|
| Unit Price with VAT: | 0,47806 € |

