
AWCU00201212900Y03 | |
|---|---|
DigiKey Part Number | 553-AWCU00201212900Y03TR-ND - Tape & Reel (TR) 553-AWCU00201212900Y03CT-ND - Cut Tape (CT) 553-AWCU00201212900Y03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00201212900Y03 |
Description | CMC 500MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,85240 € | 21,31 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,75740 € | 75,74 € |
| 250 | 0,70076 € | 175,19 € |
| 500 | 0,66076 € | 330,38 € |
| 1.000 | 0,64159 € | 641,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58761 € | 1.175,22 € |
| 4.000 | 0,55421 € | 2.216,84 € |
| 6.000 | 0,53558 € | 3.213,48 € |
| 10.000 | 0,52418 € | 5.241,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

