
AWCU00201212750M02 | |
|---|---|
DigiKey Part Number | 553-AWCU00201212750M02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCU00201212750M02 |
Description | CMC 360MA 2LN 75OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 75 Ohms @ 100 MHz 360mA DCR 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 360mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09887 € | 197,74 € |
| Unit Price without VAT: | 0,09887 € |
|---|---|
| Unit Price with VAT: | 0,11766 € |

