
AWCU00201212670M02 | |
|---|---|
DigiKey Part Number | 553-AWCU00201212670M02TR-ND - Tape & Reel (TR) 553-AWCU00201212670M02CT-ND - Cut Tape (CT) 553-AWCU00201212670M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00201212670M02 |
Description | CMC 400MA 2LN 67OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 67 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13380 € | 6,69 € |
| 100 | 0,12610 € | 12,61 € |
| 250 | 0,11668 € | 29,17 € |
| 500 | 0,11000 € | 55,00 € |
| 1.000 | 0,10370 € | 103,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09777 € | 195,54 € |
| 4.000 | 0,09219 € | 368,76 € |
| 6.000 | 0,08908 € | 534,48 € |
| 10.000 | 0,08531 € | 853,10 € |
| 14.000 | 0,08291 € | 1.160,74 € |
| 20.000 | 0,08045 € | 1.609,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

