2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 280mA DCR 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCU00201212371M02

DigiKey Part Number
553-AWCU00201212371M02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWCU00201212371M02
Description
CMC 280MA 2LN 370OHM SMD AECQ200
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 280mA DCR 450mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
450mOhm
Manufacturer
Pulse Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-50°C ~ 150°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.081" L x 0.049" W (2.05mm x 1.25mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
370 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
280mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09966 €199,32 €
Manufacturers Standard Package
Unit Price without VAT:0,09966 €
Unit Price with VAT:0,11860 €