
AWCU00201212361M02 | |
|---|---|
DigiKey Part Number | 553-AWCU00201212361M02TR-ND - Tape & Reel (TR) 553-AWCU00201212361M02CT-ND - Cut Tape (CT) 553-AWCU00201212361M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00201212361M02 |
Description | CMC 280MA 2LN 360 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 450mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 450mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Impedance @ Frequency 360 Ohms @ 100 MHz | Height (Max) 0.055" (1.40mm) |
Current Rating (Max) 280mA | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12860 € | 12,86 € |
| 250 | 0,11892 € | 29,73 € |
| 500 | 0,11212 € | 56,06 € |
| 1.000 | 0,10571 € | 105,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09967 € | 199,34 € |
| 4.000 | 0,09398 € | 375,92 € |
| 6.000 | 0,09081 € | 544,86 € |
| 10.000 | 0,08696 € | 869,60 € |
| 14.000 | 0,08452 € | 1.183,28 € |
| 20.000 | 0,08201 € | 1.640,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |








