
AWCU00201212221M02 | |
|---|---|
DigiKey Part Number | 553-AWCU00201212221M02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCU00201212221M02 |
Description | CMC 310MA 2LN 220OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 310mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 310mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.081" L x 0.049" W (2.05mm x 1.25mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10011 € | 200,22 € |
| Unit Price without VAT: | 0,10011 € |
|---|---|
| Unit Price with VAT: | 0,11913 € |

