
AWCS00372822R91K00 | |
|---|---|
DigiKey Part Number | 553-AWCS00372822R91K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCS00372822R91K00 |
Description | FIXED IND 910NH 310MA 2.95 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 910 nH Unshielded Drum Core, Wirewound Inductor 310 mA 2.95Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.95Ohm Max | |
Q @ Freq | 45 @ 150MHz | |
Frequency - Self Resonant | 410MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 35 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.146" L x 0.110" W (3.70mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07649 € | 152,98 € |
| Unit Price without VAT: | 0,07649 € |
|---|---|
| Unit Price with VAT: | 0,09102 € |

