
AWCS00372822R33J00 | |
|---|---|
DigiKey Part Number | 553-AWCS00372822R33J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCS00372822R33J00 |
Description | FIXED IND 330NH 590MA 620 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 590 mA 620mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 620mOhm Max |
Mfr | Q @ Freq 45 @ 150MHz |
Series | Frequency - Self Resonant 650MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.146" L x 0.110" W (3.70mm x 2.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07614 € | 152,28 € |
| Unit Price without VAT: | 0,07614 € |
|---|---|
| Unit Price with VAT: | 0,09061 € |

