
AWCS00372822R27K00 | |
|---|---|
DigiKey Part Number | 553-AWCS00372822R27K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCS00372822R27K00 |
Description | FIXED IND 270NH 630MA 560 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 630 mA 560mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 560mOhm Max |
Mfr | Q @ Freq 55 @ 300MHz |
Series | Frequency - Self Resonant 730MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.146" L x 0.110" W (3.70mm x 2.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07614 € | 152,28 € |
| Unit Price without VAT: | 0,07614 € |
|---|---|
| Unit Price with VAT: | 0,09061 € |

