Parametric Equivalent

AWCS00292821R12G00 | |
|---|---|
DigiKey Part Number | 553-AWCS00292821R12G00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCS00292821R12G00 |
Description | FIXED IND 120NH 650MA 630 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 650 mA 630mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 630mOhm Max |
Mfr | Q @ Freq 60 @ 350MHz |
Series | Frequency - Self Resonant 950MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±2% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WQCW2520Z0GR12PB | Walsin Technology Corporation | 0 | 1292-WQCW2520Z0GR12PBTR-ND | 0,10011 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07554 € | 151,08 € |
| Unit Price without VAT: | 0,07554 € |
|---|---|
| Unit Price with VAT: | 0,08989 € |


