Parametric Equivalent

AWCS00292821R10J00 | |
|---|---|
DigiKey Part Number | 553-AWCS00292821R10J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCS00292821R10J00 |
Description | FIXED IND 100NH 650MA 560 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 650 mA 560mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 560mOhm Max |
Mfr | Q @ Freq 60 @ 350MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WQCW2520Z0JR10PB | Walsin Technology Corporation | 0 | 1292-WQCW2520Z0JR10PBTR-ND | 0,09488 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07614 € | 152,28 € |
| Unit Price without VAT: | 0,07614 € |
|---|---|
| Unit Price with VAT: | 0,09061 € |


