
AWCS00231715R39J00 | |
|---|---|
DigiKey Part Number | 553-AWCS00231715R39J00TR-ND - Tape & Reel (TR) 553-AWCS00231715R39J00CT-ND - Cut Tape (CT) 553-AWCS00231715R39J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCS00231715R39J00 |
Description | FIXED IND 390NH 290MA 1.5 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 290 mA 1.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 48 @ 250MHz | |
Frequency - Self Resonant | 560MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10540 € | 10,54 € |
| 1.000 | 0,08668 € | 86,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08173 € | 163,46 € |
| 4.000 | 0,07706 € | 308,24 € |
| 6.000 | 0,07445 € | 446,70 € |
| 10.000 | 0,07130 € | 713,00 € |
| 14.000 | 0,06929 € | 970,06 € |
| 20.000 | 0,06723 € | 1.344,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

