
AWCS00231715R22J00 | |
|---|---|
DigiKey Part Number | 553-AWCS00231715R22J00TR-ND - Tape & Reel (TR) 553-AWCS00231715R22J00CT-ND - Cut Tape (CT) 553-AWCS00231715R22J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCS00231715R22J00 |
Description | FIXED IND 220NH 400MA 700 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 50 @ 250MHz |
Series | Frequency - Self Resonant 850MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10490 € | 10,49 € |
| 1.000 | 0,08629 € | 86,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08135 € | 162,70 € |
| 4.000 | 0,07671 € | 306,84 € |
| 6.000 | 0,07411 € | 444,66 € |
| 10.000 | 0,07097 € | 709,70 € |
| 14.000 | 0,06898 € | 965,72 € |
| 20.000 | 0,06693 € | 1.338,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

