
AWCS002317156N8G00 | |
|---|---|
DigiKey Part Number | 553-AWCS002317156N8G00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCS002317156N8G00 |
Description | FIXED IND 6.8NH 600MA 110 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 600 mA 110mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Q @ Freq 50 @ 1GHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08136 € | 162,72 € |
| Unit Price without VAT: | 0,08136 € |
|---|---|
| Unit Price with VAT: | 0,09682 € |

