
AWCS0023171556NJ00 | |
|---|---|
DigiKey Part Number | 553-AWCS0023171556NJ00TR-ND - Tape & Reel (TR) 553-AWCS0023171556NJ00CT-ND - Cut Tape (CT) 553-AWCS0023171556NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCS0023171556NJ00 |
Description | FIXED IND 56NH 500MA 340 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 500 mA 340mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 340mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 1.55GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10490 € | 10,49 € |
| 1.000 | 0,08629 € | 86,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08135 € | 162,70 € |
| 4.000 | 0,07671 € | 306,84 € |
| 6.000 | 0,07411 € | 444,66 € |
| 10.000 | 0,07097 € | 709,70 € |
| 14.000 | 0,06898 € | 965,72 € |
| 20.000 | 0,06693 € | 1.338,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

