
AWCS002317151R8J00 | |
|---|---|
DigiKey Part Number | 553-AWCS002317151R8J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCS002317151R8J00 |
Description | FIXED IND 1.8UH 170MA 2.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 16 @ 7.9MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08201 € | 164,02 € |
| Unit Price without VAT: | 0,08201 € |
|---|---|
| Unit Price with VAT: | 0,09759 € |

