
AWCS00161008R12K00 | |
|---|---|
DigiKey Part Number | 553-AWCS00161008R12K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCS00161008R12K00 |
Description | FIXED IND 120NH 300MA 750 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 300 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 32 @ 150MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.040" W (1.60mm x 1.02mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05580 € | 223,20 € |
| Unit Price without VAT: | 0,05580 € |
|---|---|
| Unit Price with VAT: | 0,06640 € |

