6.3 nH Unshielded Drum Core, Wirewound Inductor 700 mA 140mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCS001610086N3J00

DigiKey Part Number
553-AWCS001610086N3J00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWCS001610086N3J00
Description
FIXED IND 6.3NH 700MA 140 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.3 nH Unshielded Drum Core, Wirewound Inductor 700 mA 140mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Q @ Freq
20 @ 250MHz
Series
Frequency - Self Resonant
5.7GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.063" L x 0.040" W (1.60mm x 1.02mm)
Shielding
Unshielded
Height - Seated (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05625 €225,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05625 €
Unit Price with VAT:0,06694 €