
AWCS0016100815NJ00 | |
|---|---|
DigiKey Part Number | 553-AWCS0016100815NJ00TR-ND - Tape & Reel (TR) 553-AWCS0016100815NJ00CT-ND - Cut Tape (CT) 553-AWCS0016100815NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCS0016100815NJ00 |
Description | FIXED IND 15NH 700MA 170 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 700 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.040" W (1.60mm x 1.02mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,07630 € | 7,63 € |
| 1.000 | 0,06275 € | 62,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05578 € | 223,12 € |
| 8.000 | 0,05260 € | 420,80 € |
| 12.000 | 0,05082 € | 609,84 € |
| 20.000 | 0,04867 € | 973,40 € |
| 28.000 | 0,04730 € | 1.324,40 € |
| 40.000 | 0,04590 € | 1.836,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

