Parametric Equivalent

AWCS001207078N7J00 | |
|---|---|
DigiKey Part Number | 553-AWCS001207078N7J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCS001207078N7J00 |
Description | FIXED IND 8.7NH 480MA 200 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.7 nH Unshielded Drum Core, Wirewound Inductor 480 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 18 @ 250MHz |
Series | Frequency - Self Resonant 4.1GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.66mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WQCW1005Z0J8N7TB | Walsin Technology Corporation | 0 | 1292-WQCW1005Z0J8N7TBTR-ND | 0,08282 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05580 € | 223,20 € |
| Unit Price without VAT: | 0,05580 € |
|---|---|
| Unit Price with VAT: | 0,06640 € |


