
AWCS0012070772NH00 | |
|---|---|
DigiKey Part Number | 553-AWCS0012070772NH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCS0012070772NH00 |
Description | FIXED IND 72NH 30MA 2 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72 nH Unshielded Drum Core, Wirewound Inductor 30 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 1.26GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05651 € | 226,04 € |
| Unit Price without VAT: | 0,05651 € |
|---|---|
| Unit Price with VAT: | 0,06725 € |

