27 nH Unshielded Drum Core, Wirewound Inductor 400 mA 300mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCS0012070727NJ00

DigiKey Part Number
553-AWCS0012070727NJ00TR-ND - Tape & Reel (TR)
553-AWCS0012070727NJ00CT-ND - Cut Tape (CT)
553-AWCS0012070727NJ00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWCS0012070727NJ00
Description
FIXED IND 27NH 400MA 300 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Drum Core, Wirewound Inductor 400 mA 300mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
24 @ 250MHz
Series
Frequency - Self Resonant
2.48GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.047" L x 0.025" W (1.19mm x 0.64mm)
Shielding
Unshielded
Height - Seated (Max)
0.026" (0.66mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
1000,07690 €7,69 €
1.0000,06325 €63,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05623 €224,92 €
8.0000,05302 €424,16 €
12.0000,05123 €614,76 €
20.0000,04906 €981,20 €
28.0000,04768 €1.335,04 €
40.0000,04626 €1.850,40 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €