Parametric Equivalent

AWCS0012070723NG00 | |
|---|---|
DigiKey Part Number | 553-AWCS0012070723NG00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCS0012070723NG00 |
Description | FIXED IND 23NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 nH Unshielded Drum Core, Wirewound Inductor 400 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 2.72GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.66mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WQCW1005Z0G23NTB | Walsin Technology Corporation | 0 | 1292-WQCW1005Z0G23NTBTR-ND | 0,08791 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05625 € | 225,00 € |
| Unit Price without VAT: | 0,05625 € |
|---|---|
| Unit Price with VAT: | 0,06694 € |


