
BPSC00101151331M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00101151331M00TR-ND - Tape & Reel (TR) 553-BPSC00101151331M00CT-ND - Cut Tape (CT) 553-BPSC00101151331M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00101151331M00 |
Description | FIXED IND 330UH 812 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 812mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 740mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 812mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,44880 € | 44,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39146 € | 195,73 € |
| 1.000 | 0,36911 € | 369,11 € |
| 1.500 | 0,35665 € | 534,98 € |
| 2.500 | 0,34156 € | 853,90 € |
| 3.500 | 0,33197 € | 1.161,89 € |
| 5.000 | 0,32212 € | 1.610,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

