
AWCM0011060568NG00 | |
|---|---|
DigiKey Part Number | 553-AWCM0011060568NG00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCM0011060568NG00 |
Description | FIXED IND 68NH 140MA 1.96 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 140 mA 1.96Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.96Ohm Max |
Mfr | Q @ Freq 20 @ 200MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.041" L x 0.024" W (1.05mm x 0.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05625 € | 225,00 € |
| Unit Price without VAT: | 0,05625 € |
|---|---|
| Unit Price with VAT: | 0,06694 € |

