
AWCM0011060551NJ00 | |
|---|---|
DigiKey Part Number | 553-AWCM0011060551NJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCM0011060551NJ00 |
Description | FIXED IND 51NH 210MA 1.08 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 nH Unshielded Drum Core, Wirewound Inductor 210 mA 1.08Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.08Ohm Max |
Mfr | Q @ Freq 25 @ 200MHz |
Series | Frequency - Self Resonant 2.85GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.041" L x 0.024" W (1.05mm x 0.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05580 € | 223,20 € |
| Unit Price without VAT: | 0,05580 € |
|---|---|
| Unit Price with VAT: | 0,06640 € |

