
ASCQ000603038N2H00 | |
|---|---|
DigiKey Part Number | 553-ASCQ000603038N2H00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASCQ000603038N2H00 |
Description | FIXED IND 8.2NH 290MA 570 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Shielded Multilayer Inductor 290 mA 570mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 570mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 4.3GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±3% | Supplier Device Package 0201 |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Shielded | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01791 € | 268,65 € |
| Unit Price without VAT: | 0,01791 € |
|---|---|
| Unit Price with VAT: | 0,02131 € |

