
ASCQ000603036N8H00 | |
|---|---|
DigiKey Part Number | 553-ASCQ000603036N8H00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASCQ000603036N8H00 |
Description | FIXED IND 6.8NH 305MA 550 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Shielded Multilayer Inductor 305 mA 550mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01799 € | 269,85 € |
| Unit Price without VAT: | 0,01799 € |
|---|---|
| Unit Price with VAT: | 0,02141 € |

