18 nH Shielded Multilayer Inductor 205 mA 1.05Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCQ0006030318NH00

DigiKey Part Number
553-ASCQ0006030318NH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASCQ0006030318NH00
Description
FIXED IND 18NH 205MA 1.05 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 nH Shielded Multilayer Inductor 205 mA 1.05Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.05Ohm Max
Mfr
Q @ Freq
14 @ 500MHz
Series
Frequency - Self Resonant
2.3GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
500 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0201 (0603 Metric)
Tolerance
±3%
Supplier Device Package
0201
Current Rating (Amps)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Shielding
Shielded
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02234 €335,10 €
Manufacturers Standard Package
Unit Price without VAT:0,02234 €
Unit Price with VAT:0,02658 €