
ASCH0016080882NJ00 | |
|---|---|
DigiKey Part Number | 553-ASCH0016080882NJ00TR-ND - Tape & Reel (TR) 553-ASCH0016080882NJ00CT-ND - Cut Tape (CT) 553-ASCH0016080882NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCH0016080882NJ00 |
Description | FIXED IND 82NH 300MA 1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 nH Shielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,09970 € | 9,97 € |
| 1.000 | 0,08202 € | 82,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07292 € | 291,68 € |
| 8.000 | 0,06876 € | 550,08 € |
| 12.000 | 0,06643 € | 797,16 € |
| 20.000 | 0,06362 € | 1.272,40 € |
| 28.000 | 0,06184 € | 1.731,52 € |
| 40.000 | 0,06000 € | 2.400,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

